Arrow Electronic Components Online
ECHU1C392JX5|PANASONI|simage
ECHU1C392JX5|PANASONI|limage
Capacitor Film

ECH-U1C392JX5

Cap Film 0.0039uF 16V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    0.0039uF
  • Tolerance
    5%
  • Voltage
    16VDC
  • Dielectric
    PPS
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    2 X 1.25 X 0.9
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.9
Order Quantity

Documentation and Resources

Datasheets
Design resources