Capacitor Film
ECH-U1C153GX5
Cap Film 0.015uF 16V PPS 2%( 3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Stacked
Capacitance Value
0.015uF
Tolerance
2%
Voltage
16VDC
Dielectric
PPS
Construction
Stacked
Mounting
Surface Mount
Size (mm)
3.2 X 1.6 X 0.9
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.9

