Arrow Electronic Components Online
ECHU1C121GX5|PANASONI|limage
ECHU1C121GX5|PANASONI|simage
Capacitor Film

ECH-U1C121GX5

Cap Film 120pF 16V PPS 2%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    120pF
  • Tolerance
    2%
  • Voltage
    16VDC
  • Dielectric
    PPS
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    1.6 X 0.8 X 0.7
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.7
  • Family/Series
    ECHU(X)
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources