Capacitor Film
ECH-U1103JC9
Cap Film 0.01uF 100V PPS 5%( 4.8 X 3.3 X 1.4mm) SMD 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Type
Stacked
Capacitance Value
0.01uF
Tolerance
5%
Voltage
100VDC
Dielectric
PPS
Construction
Flat
Mounting
Surface Mount
Size (mm)
4.8 X 3.3 X 1.4
Package/Case
1913
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
4.8
Product Depth (mm)
3.3
Product Height (mm)
1.4

