Arrow Electronic Components Online
ECES2GP471EX|PANASONI|simage
ECES2GP471EX|PANASONI|limage
Capacitor Aluminum Electrolytic

ECE-S2GP471EX

Cap Aluminum Lytic 470uF 400V 20% Snap-In 10mm 2000h 105°C

Panasonic Industry

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    1880@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources