Capacitor Aluminum Electrolytic
ECE-A1VKA220
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 0.06A 1000h 85°C Bag Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
35VDC
IR (mA)
0.06
IL (uA)
7.7@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
6.3
Product Height (mm)
7
Product Weight (g)
0.41
Lead Diameter (mm)
0.45
Order Quantity

