Arrow Electronic Components Online
ECEA1HN3R3U|PANASONI|simage
ECEA1HN3R3U|PANASONI|limage
Capacitor Aluminum Electrolytic

ECE-A1HN3R3U

Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 0.025A 2000h 85°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    3.3uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • IR (mA)
    0.025
  • IL (uA)
    7.95@5Min
  • Lifetime (h)
    2000
  • Polarity
    Non Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2
  • Wire Form
    Long Lead
  • Size (mm)
    5 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    5
  • Product Height (mm)
    11
  • Product Weight (g)
    0.44
  • Lead Diameter (mm)
    0.5
Order Quantity

Documentation and Resources

Datasheets
Design resources