Arrow Electronic Components Online
ECEA1HN101U|PANASONI|simage
ECEA1HN101U|PANASONI|limage
Capacitor Aluminum Electrolytic

ECE-A1HN101U

Cap Aluminum Lytic 100uF 50V 20% (10 X 20mm) Radial 5mm 0.25A 2000h 85°C Bag Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • IR (mA)
    0.25
  • IL (uA)
    153@5Min
  • Lifetime (h)
    2000
  • Polarity
    Non Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    10
  • Product Height (mm)
    20
  • Product Weight (g)
    2.6
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources