Capacitor Aluminum Electrolytic
ECE-A1HN100U
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.05A 2000h 85°C Bag Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Yes
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
50VDC
IR (mA)
0.05
IL (uA)
18@5Min
Lifetime (h)
2000
Polarity
Non Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 11.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
6.3
Product Height (mm)
11.2
Product Weight (g)
0.65
Lead Diameter (mm)
0.5
Order Quantity

