Capacitor Aluminum Electrolytic
ECE-A1EN101U
Cap Aluminum Lytic 100uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.18A 2000h 85°C Bag Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Yes
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
25VDC
IR (mA)
0.18
IL (uA)
78@5Min
Lifetime (h)
2000
Polarity
Non Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
8
Product Height (mm)
11.5
Product Weight (g)
1.1
Lead Diameter (mm)
0.6

