Arrow Electronic Components Online
ECEA1CKS470I|PANASONI|limage
ECEA1CKS470I|PANASONI|simage
Capacitor Aluminum Electrolytic

ECE-A1CKS470I

Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 2.5mm 0.07A 1000h 85°C Ammo Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • IR (mA)
    0.07
  • IL (uA)
    7.52@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Wire Form
    Long Lead
  • Size (mm)
    6.3 X 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    5
  • Product Weight (g)
    0.34
  • Lead Diameter (mm)
    0.45

Documentation and Resources

Datasheets
Design resources