Capacitor Aluminum Electrolytic
ECE-A1CKA101
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 0.091A 1000h 85°C Bag Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
16VDC
IR (mA)
0.091
IL (uA)
16@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
6.3
Product Height (mm)
7
Product Weight (g)
0.41
Lead Diameter (mm)
0.45
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±1
Order Quantity

