Arrow Electronic Components Online
ECEA1CKA100|PANASONI|simage
ECEA1CKA100|PANASONI|limage
Capacitor Aluminum Electrolytic

ECE-A1CKA100

Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 0.028A 1000h 85°C Bag Automotive AEC-Q200

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • IR (mA)
    0.028
  • IL (uA)
    3@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    1.5
  • Wire Form
    Long Lead
  • Size (mm)
    4 X 7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    4
  • Product Height (mm)
    7
  • Product Weight (g)
    0.21
  • Lead Diameter (mm)
    0.45
  • Family/Series
    KA
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    200(Min)
Order Quantity

Documentation and Resources

Datasheets
Design resources