Arrow Electronic Components Online
ECASD90G337M008K00|MURATA|simage
ECASD90G337M008K00|MURATA|limage
Capacitor Aluminum Polymer

ECASD90G337M008K00

Cap Aluminum Polymer 330uF 4VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.008 Ohm 3.3A 2000h 105°C T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.008
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.3
  • IL (uA)
    132@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Low ESR|High Capacitance
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Maximum Terminal Width (mm)
    4.6
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 4.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.29
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    4.2

Documentation and Resources

Datasheets
Design resources