Arrow Electronic Components Online
ECASD41A336M025K00|MURATA|simage
ECASD41A336M025K00|MURATA|limage
Capacitor Aluminum Polymer

ECASD41A336M025K00

Cap Aluminum Polymer 33uF 10VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.025 Ohm 1.8A 2000h 105°C T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.025
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.8
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 1.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    1.9

Documentation and Resources

Datasheets
Design resources