Capacitor Aluminum Electrolytic
ECA2CHG101B
Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 0.335A 2000h 105°C Ammo Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
160VDC
IR (mA)
0.335
IL (uA)
970@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 25
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
16
Product Height (mm)
25
Product Weight (g)
6.9
Lead Diameter (mm)
0.8
We don't have prices now, please check later
Order Quantity

