Arrow Electronic Components Online
ECA2GHG2R2|PANASONI|simage
ECA2GHG2R2|PANASONI|limage
Capacitor Aluminum Electrolytic

ECA-2GHG2R2

Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.03A 2000h 105°C Automotive Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2.2uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • IR (mA)
    0.03
  • IL (uA)
    62.8@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 11.5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5
  • Product Weight (g)
    1.1
  • Lead Diameter (mm)
    0.6
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±1

Documentation and Resources

Datasheets
Design resources