Capacitor Aluminum Electrolytic
ECA-2EM221
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 0.93A 2000h 85°C Bulk Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
250VDC
IR (mA)
0.93
IL (uA)
3310@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
18
Product Height (mm)
40
Lead Diameter (mm)
0.8
We don't have prices now, please check later
Order Quantity

