Arrow Electronic Components Online
ECA2AM101B|PANASONI|simage
ECA2AM101B|PANASONI|limage
Capacitor Aluminum Electrolytic

ECA-2AM101B

Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 0.35A 2000h 85°C Automotive Ammo

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • IR (mA)
    0.35
  • IL (uA)
    100@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Product Diameter (mm)
    10
  • Product Height (mm)
    16
  • Product Weight (g)
    2
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources