Capacitor Aluminum Electrolytic
ECA-1VM222
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1.25A 2000h 85°C Automotive Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
2200uF
Tolerance
20%
Voltage
35VDC
IR (mA)
1.25
IL (uA)
770@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
16
Product Height (mm)
25
Product Weight (g)
6.9
Lead Diameter (mm)
0.8
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±2

