Capacitor Aluminum Electrolytic
ECA-1VM221BJ
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.35A 2000h 85°C T/R Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
35VDC
IR (mA)
0.35
IL (uA)
77@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead and Form
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
11.5
Lead Diameter (mm)
0.6
Order Quantity

