커패시터 알루미늄 전해체
ECA-1JHG221
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.335A 2000h 105°C Bag Automotive AEC-Q200
Panasonic IndustryProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
63VDC
IR (mA)
0.335
IL (uA)
138.6@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
10
Product Height (mm)
16
Product Weight (g)
2
Lead Diameter (mm)
0.6
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±1
Order Quantity

