Capacitor Aluminum Electrolytic
ECA-1JHG100
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.046A 1000h 105°C Bag Automotive AEC-Q200
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
10uF
Tolerance
20%
Voltage
63VDC
IR (mA)
0.046
IL (uA)
6.3@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2
Wire Form
Long Lead
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
5
Product Height (mm)
11
Product Weight (g)
0.44
Lead Diameter (mm)
0.5
Family/Series
NHG
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
200(Min)
Order Quantity

