Arrow Electronic Components Online
ECA1EM470B|PANASONI|simage
ECA1EM470B|PANASONI|limage
Capacitor Aluminum Electrolytic

ECA-1EM470B

Cap Aluminum Lytic 47uF 25V 20% Radial 2000h 85°C Automotive AEC-Q200 Ammo

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.22.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • IL (uA)
    11.75@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo

Documentation and Resources

Datasheets
Design resources