Capacitor Aluminum Electrolytic
ECA-1EHG471
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.38A 2000h 105°C Automotive Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
25VDC
IR (mA)
0.38
IL (uA)
117.5@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
10
Product Height (mm)
12.5
Product Weight (g)
1.6
Lead Diameter (mm)
0.6
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±1
Order Quantity

