Arrow Electronic Components Online
ECA1AM103|PANASONI|simage
ECA1AM103|PANASONI|limage
Capacitor Aluminum Electrolytic

ECA-1AM103

Cap Aluminum Lytic 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1.6A 2000h 85°C Bag Automotive AEC-Q200

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    10000uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • IR (mA)
    1.6
  • IL (uA)
    1000@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 31.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    16
  • Product Height (mm)
    31.5
  • Product Weight (g)
    10
  • Lead Diameter (mm)
    0.8
  • Family/Series
    M
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    100(Min)
Order Quantity

Documentation and Resources

Datasheets
Design resources