DC to DC Converter and Switching Regulator Module
EC5BU-24D15
Module DC-DC 24VIN 2-OUT -15V/15V -0.5A/0.5A 15W 6-Pin Tube
CinconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
-15|15
Output Power (W)
15
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
350(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
89
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
25.4
Package Length
50.8
PCB changed
6
Pin Count
6
Order Quantity