DC to DC Converter and Switching Regulator Module
EC4-12S05P
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9.6
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
14.4
Output Voltage (V)
5
Output Current (A)
0.2(Typ)
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
250(Typ)
Switching Regulator
Yes
Load Regulation
15%
Line Regulation
1.2%(Typ)
Efficiency (%)
82(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
6
Package Length
19.5
PCB changed
4
Supplier Package
SIP Module
Pin Count
4
Order Quantity

