Cellular Modules
EC25AFXDGA-MINIPCIE
4G/LTE Cat 4 Cellular Module M2M
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active-Unconfirmed
HTS
EA
SIM Card
Yes
SMS Supported
Yes
Voice Supported
Yes
Packet Data Rate (Kbps)
150000|50000|42000|5760|384
Product Depth (mm)
30
Product Height (mm)
4.9
Product Length (mm)
51
Solutions
M2M
Interface
I2C/UART/USB
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
75
Generations and Technologies
4G/LTE Cat 4
Mounting
Screw
Package Height
4.9
Package Width
30
Package Length
51