Cellular Modules
EC25AFA-512-STD
4G/LTE Cat 4 Cellular Module M2M 144-Pin LCC
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
HTS
EA
Automotive
Unknown
PPAP
Unknown
SIM Card
Yes
SMS Supported
No
Voice Supported
Yes
Packet Data Rate (Kbps)
384|42000|5760|150000|50000
Protocols Supported
CMUX/FILE/FTP/FTPS/HTTP/HTTPS/MMS/NTP/PING/PPP/QMI/SMTP/SMTPS/SSL/TCP/UDP
Product Depth (mm)
29
Product Height (mm)
2.4
Product Length (mm)
32
Solutions
M2M
Interface Type
I2C/UART/USB
Minimum Operating Supply Voltage
3.3V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
4.3V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
75
Generations and Technologies
4G/LTE Cat 4
Mounting
Surface Mount
Package Height
2.4
Package Width
29
Package Length
32
PCB changed
144
Supplier Package
LCC
Pin Count
144