Arrow Electronic Components Online
EC21AUTFBMINIPCIE|QUECTEL|limage
EC21AUTFBMINIPCIE|QUECTEL|originalImage
Cellular Modules

EC21AUTFB-MINIPCIE

CAT 1/LTE Cellular Module M2M LLCC

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active-Unconfirmed
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • SIM Card
    Yes
  • SMS Supported
    No
  • Voice Supported
    Yes
  • Packet Data Rate (Kbps)
    10000|5000
  • Protocols Supported
    CMUX/FILE/FTP/FTPS/HTTP/HTTPS/MMS/NTP/PING/PPP/QMI/SMTP/SMTPS/SSL/TCP/UDP
  • Solutions
    M2M
  • Interface Type
    UART/USB
  • Minimum Operating Supply Voltage
    3.3V
  • Typical Operating Supply Voltage
    3.8V
  • Maximum Operating Supply Voltage
    4.3V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    CAT 1/LTE
  • Mounting
    Surface Mount
  • Package Height
    2.4
  • Package Width
    29
  • Package Length
    32
  • Supplier Package
    LLCC

Documentation and Resources

Datasheets
Design resources