Arrow Electronic Components Online
Specialized Interfaces

EC21AUTFB-512-STD

IoT/M2M-optimized LTE Cat 1 Module

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Interface Module
  • Interface Type
    UART/USB
  • Minimum Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    4.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.4 mm
  • Package Width
    29 mm
  • Package Length
    32 mm
  • Supplier Package
    LCC

Documentation and Resources

Datasheets
Design resources