Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
SIM Card
Yes
SMS Supported
No
Voice Supported
Yes
Packet Data Rate (Kbps)
10000, 5000, 384
Protocols Supported
CMUX/FILE/FTP/FTPS/HTTP/HTTPS/MMS/NTP/PING/PPP/QMI/SMTP/SMTPS/SSL/TCP/UDP
Product Depth (mm)
30
Product Height (mm)
4.9
Product Length (mm)
51
Solutions
M2M
Interface Type
UART/USB
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Generations and Technologies
4G/LTE Cat1
Mounting
Screw
Package Height
4.9
Package Width
30
Package Length
51
Order Quantity