Arrow Electronic Components Online
EC212NU|KEMET|simage
EC212NU|KEMET|limage
Signal Relays

EC2-12NU

Signal Relay 12VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    11.67
  • Coil Resistance (Ohm)
    1.028K
  • Maximum Contact Resistance (mOhm)
    75
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    2
  • Release Time (ms)
    1
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Alloy/Gold Plated
  • Maximum Switching Power
    60W|125VA
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    1.9
  • Product Length (mm)
    15
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    9.4

Documentation and Resources

Datasheets
Design resources