Arrow Electronic Components Online
EC1310-000|TE|simage
EC1310-000|TE|limage
Cable Markers

EC1310-000

Cable Markers Pre-Marked Yellow Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Pre-Marked
  • Marker Color
    Yellow
  • Minimum Cable Diameter (mm)
    4.29
  • Maximum Cable Diameter (mm)
    6.9
  • Legend
    Earth
  • Insertion
    Before Termination
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Reel
  • Product Length (mm)
    4.5

Documentation and Resources

Datasheets
Design resources