Arrow Electronic Components Online
EC11E09244BS|ALPS|simage
EC11E09244BS|ALPS|limage
Mechanical Encoders

EC11E09244BS

Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Quadrature Digital Square Wave 9PPR Through Hole PC Pin

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Compact Encoder
  • Number of Channels
    2
  • Motion
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    9
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.01
  • Mechanical Life (Cycles)
    15000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    11.7
  • Product Height (mm)
    24.5

Documentation and Resources

Datasheets
Design resources