Arrow Electronic Components Online
EBV03D|ADAMTEC|simage
EBV03D|ADAMTEC|limage
Connector Terminal Blocks

EBV-03-D

Conn Eurostyle Block 3 POS 5.08mm Solder ST Thru-Hole 15A Tray

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Eurostyle Block
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    10.2
  • Product Height (mm)
    13.8
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources