Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

EBSGCNZWY

EYSGCNZWY Bluetooth Evaluation Board

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device
    EYSGCNZWY
  • Supported Device Technology
    Bluetooth
  • Typical Operating Frequency (MHz)
    2480(Max)
  • Interface Type
    USB
  • Typical Output Power (dBm)
    4
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources