Switch Push Button
EB2011P
Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Panel Mount/Through Hole PC Pins
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Round Plunger
Switch Configuration
ON (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
3@125VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
100000
Actuator Length (mm)
8
Number of Rows
1
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
6.4
Terminal Pitch (mm)
3.9
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Thread Size
M6
Body Length (mm)
11
Bushing Length (mm)
8.5
Body Depth (mm)
7
Body Height (mm)
13.5
Product Length (mm)
11
Product Depth (mm)
8
Product Height (mm)
30

