Switch Push Button
EB2011G-B-J23AFE
Switch Push Button ON (ON) SPDT Square Button 28VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Square Button
Switch Configuration
ON (ON)
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
100000
Actuator Color
White
Actuator Length (mm)
1
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
3
Terminal Length (mm)
4
Terminal Pitch (mm)
3.9
Illumination Color
Green/Yellow
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Body Length (mm)
11
Body Depth (mm)
7
Body Height (mm)
13.5
Product Length (mm)
21.5
Product Depth (mm)
21.5
Product Height (mm)
35.7

