Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Ultraviolet
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
1000mW(Min)
Peak Wavelength (nm)
390(Max)
Viewing Angle (°)
50
Maximum Forward Current (mA)
700
Test Current (mA)
500
Maximum Forward Voltage (V)
3.85
Maximum Power Dissipation (mW)
3000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Lead Standoff
No
Supplier Color
Ultraviolet
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3.5 mm
Package Length
3.5 mm
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

