Arrow Electronic Components Online
EAUVA35352BC5|EVEC|limage
EAUVA35352BC5|EVEC|simage
LEDs

EAUVA35352BC5

LED Uni-Color Ultraviolet 368nm 2-Pin CSMD EP

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Ultraviolet
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    700mW(Min)
  • Peak Wavelength (nm)
    368
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    700
  • Maximum Forward Voltage (V)
    4.15
  • Maximum Power Dissipation (mW)
    3000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    3.5
  • Package Length
    3.5
  • PCB changed
    2
  • Supplier Package
    CSMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources