Arrow Electronic Components Online
No Image Available
LEDs

EASV3015RWA0

SMD LED Chip

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Mounting
    Surface Mount
  • Package Width
    1
  • Package Length
    3
  • PCB changed
    3
  • Supplier Package
    SMD-B
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources