LEDs
EASV3015ICRGBA0
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN|AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
White Diffused
Mounting Orientation
Top Mount
Typical Intensity
57mcd(Max)|140mcd(Max)|72mcd(Max)
Dominant Wavelength (nm)
476.5(Max)/540(Max)/629.5(Max)
Peak Wavelength (nm)
468/518/632
Viewing Angle (°)
130
Test Current (mA)
5
Maximum Forward Voltage (V)
5.5
Minimum Forward Voltage (V)
3.8
Internal Protection
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Lead Standoff
No
Supplier Color
Blue/Brilliant Green/Brilliant Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1
Package Length
3
PCB changed
4
Supplier Package
SMD
Pin Count
4

