Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Typical Intensity
112mcd(Max)
Viewing Angle (°)
140
Maximum Forward Current (mA)
10
Test Current (mA)
5
Maximum Forward Voltage (V)
3.15
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Pure White
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.6
Package Length
1.7
PCB changed
2
Supplier Package
SMD-B
Pin Count
2
Order Quantity

