Arrow Electronic Components Online
EASV1003W0|EVEC|simage
EASV1003W0|EVEC|limage
LEDs

EASV1003W0

LED Uni-Color White 2-Pin SMD-B T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Yellow Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    112mcd(Max)
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    25
  • Maximum Forward Voltage (V)
    3.2
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    White
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3 mm
  • Package Width
    0.5 mm
  • Package Length
    1 mm
  • PCB changed
    2
  • Supplier Package
    SMD-B
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources