Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
560mcd
Dominant Wavelength (nm)
624
Peak Wavelength (nm)
632
Viewing Angle (°)
30
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.6
Package Length
3.2
PCB changed
2
Supplier Package
SMD-B
Pin Count
2