Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Yellow Diffused
Mounting Orientation
Top Mount
Typical Intensity
180mcd(Max)
Viewing Angle (°)
140
Maximum Forward Current (mA)
25
Test Current (mA)
5
Maximum Forward Voltage (V)
3.3
Reverse Voltage (V)
5
Minimum Forward Voltage (V)
2.7
Internal Protection
No
Maximum Power Dissipation (mW)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Pure White
Special Color
Pure White
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
1.5
Package Length
3.2
PCB changed
2
Supplier Package
SMD
Pin Count
2

