LEDs
EAST1818RGBICA0
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN|AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
72mcd(Max)|360mcd(Max)|180mcd(Max)
Dominant Wavelength (nm)
475(Max)/540(Max)/629.5(Max)
Peak Wavelength (nm)
468/518/632
Viewing Angle (°)
120
Maximum Forward Voltage (V)
5.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.8
Package Length
1.8
PCB changed
4
Supplier Package
SMD
Pin Count
4

