LEDs
EAST1616RGYA0
LED Tri-Color Green/Red/Yellow 518nm/632nm/591nm 4-Pin SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Green/Red/Yellow
Number of LEDs
3
LED Material
AlGaInP|InGaN
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
180mcd(Max)|285mcd(Max)
Dominant Wavelength (nm)
530(Max)/630(Max)/596(Max)
Peak Wavelength (nm)
518/632/591
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
3.7/2.4/2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
40/60/60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
1.6
Package Length
1.6
PCB changed
4
Supplier Package
SMD
Pin Count
4